EMERSON ? AVENTICS G G 1/4 Pneumatic Shut-Off Valve, 2000L/min
- RS Stock No.:
- 299-337
- Mfr. Part No.:
- R412006380
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 unit)*
£170.96
(exc. VAT)
£205.15
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £170.96 |
*price indicative
- RS Stock No.:
- 299-337
- Mfr. Part No.:
- R412006380
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? AVENTICS | |
| Inlet Port | G 1/4 | |
| Outlet Port Size | G 1/4 | |
| Outlet Port - Thread Standard | G | |
| Manufacturer Series | AS2 | |
| Flow Rate | 2000L/min | |
| Maximum Input Pressure | 12bar | |
| Inlet Port Size | G 3/8 | |
| Inlet Port Thread Standard | G | |
| Select all | ||
|---|---|---|
Brand EMERSON ? AVENTICS | ||
Inlet Port G 1/4 | ||
Outlet Port Size G 1/4 | ||
Outlet Port - Thread Standard G | ||
Manufacturer Series AS2 | ||
Flow Rate 2000L/min | ||
Maximum Input Pressure 12bar | ||
Inlet Port Size G 3/8 | ||
Inlet Port Thread Standard G | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Aventics 3/2-directional valve, electrically operated, Series AS2-SOV is a modular and versatile maintenance unit for universal application. This series offers compact dimensions, high efficiency, light weight, and ease of use. The Series AS guarantees reliability, safety, and efficiency with simplified assembly and maintenance efforts.
Working pressure Minimum 2.5 bar
Working pressure max 10 bar
DC operating voltage 24 V
Sealing principle soft seal
Working pressure max 10 bar
DC operating voltage 24 V
Sealing principle soft seal
Related links
- EMERSON ? AVENTICS G G 1/4 Pneumatic Shut-Off Valve, 2000L/min
- EMERSON – AVENTICS G G 1/4 Pneumatic Shut-Off Valve, 2000L/min
- EMERSON ? AVENTICS G Pneumatic Shut-Off Valve, 2000L/min
- EMERSON ? AVENTICS G G 1/4 Pneumatic Shut-Off Valve, 4500L/min
- EMERSON ? AVENTICS G G 3/4 Pneumatic Shut-Off Valve, 30000L/min
- EMERSON ? AVENTICS G G 1/4 Pneumatic Shut-Off Valve, 2600L/min
- EMERSON – AVENTICS G G 1/4 Pneumatic Shut-Off Valve, 2600L/min
- EMERSON – AVENTICS G G 1/2 Male Pneumatic Shut-Off Valve, 4500L/min
