SMC 3/8 in Vacuum Filter, 40 μm filtration, -100 kPa to 0 kPa
- RS Stock No.:
- 819-207
- Mfr. Part No.:
- AFJ30-F03-40-T
- Brand:
- SMC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 819-207
- Mfr. Part No.:
- AFJ30-F03-40-T
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Size | 3/8 in | |
| Product Type | Vacuum Filter | |
| Sub Type | Vacuum | |
| Filtration Size | 40μm | |
| Connection Thread Standard | NPT | |
| Series | AFJ | |
| Seal Material | Nitrile Rubber (NBR) | |
| Maximum Operating Pressure | 0 kPa | |
| Minimum Operating Temperature | -5°C | |
| Minimum Operating Pressure | -100kPa | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 53mm | |
| Overall Height | 118.1mm | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Size 3/8 in | ||
Product Type Vacuum Filter | ||
Sub Type Vacuum | ||
Filtration Size 40μm | ||
Connection Thread Standard NPT | ||
Series AFJ | ||
Seal Material Nitrile Rubber (NBR) | ||
Maximum Operating Pressure 0 kPa | ||
Minimum Operating Temperature -5°C | ||
Minimum Operating Pressure -100kPa | ||
Maximum Operating Temperature 60°C | ||
Overall Width 53mm | ||
Overall Height 118.1mm | ||
Bowl Material Polycarbonate | ||
- COO (Country of Origin):
- CN
The SMC Vacuum filter is designed to protect vacuum systems by removing dust and contaminants from airflow. It ensures reliable operation and extends equipment life while maintaining consistent performance in industrial applications
Supports efficient airflow for stable vacuum performance
Reusable filter element allows easy maintenance
Transparent bowl enables quick inspection
Related links
- SMC Vacuum Filter - AFJ Series 3/8 in G Port Connection
- SMC 36.66 L/s 3/4 in Pneumatic Separator 0.5 bar to 10 bar
- SMC 8.33 L/s 3/8 in Pneumatic Separator 0.5 bar to 10 bar
- SMC 25 L/s 3/8 in Pneumatic Separator 0.5 bar to 10 bar
- SMC Vacuum Filter - AFJ30 Series, 40 μm
- SMC 8.33 L/s 3/8 in Pneumatic Separator 0.1 MPa to 10 bar
- SMC 3/8 in G Pneumatic Separator 0.5 bar to 10 bar
- SMC 1/4 in Mist Separator 0.05 MPa to 1 Mpa
