Festo Flow Controller Fitting Kit, SASA-FW-A Series, For Use With SFAW Flow Sensors
- RS Stock No.:
- 175-2252
- Mfr. Part No.:
- SASA-FW-A-32-TN12
- Brand:
- Festo
Stock information currently inaccessible
- RS Stock No.:
- 175-2252
- Mfr. Part No.:
- SASA-FW-A-32-TN12
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Flow Controller Fitting Kit | |
| Manufacturer Series | SASA-FW-A | |
| For Use With | SFAW Flow Sensors | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Flow Controller Fitting Kit | ||
Manufacturer Series SASA-FW-A | ||
For Use With SFAW Flow Sensors | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- BG
Female hose connector for flow measuring range 32 with connection size 13 mm or 19 mm
