Festo DFPD Series 6 bar Double Acting Action Rotary Actuator, 90 °

Subtotal (1 unit)*

£3,580.07

(exc. VAT)

£4,296.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,580.07

*price indicative

RS Stock No.:
852-074
Mfr. Part No.:
DFPD-4500-SY-Y-90-RD-F1625
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Rotary Actuator

Shaft Type

Square

Action Type

Double Acting

Shaft Diameter

55mm

Connection Thread Standard

ISO 5211

Series

DFPD

Maximum Operating Pressure

6 bar

Sub Type

Rack And Pinion

Port Gender

Female

Angle of Rotation

90°

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Weight

139kg

Standards/Approvals

VDI/VDE 3845 (NAMUR)

Model Number

DFPD-4500-SY-Y-90-RD-F1625

Port Thread Size

G1/2

COO (Country of Origin):
CN
The Festo actuator is a high-performance valve actuator designed for reliable torque output and efficient operation in various industrial applications, ensuring precise control under demanding conditions.

Operates efficiently under a pressure range of 0.3 MPa to 0.6 MPa

Double-acting mode ensures reliable performance across various applications

Built with a Scotch yoke design for enhanced durability and longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy