Siemens GDB Series Double Action Rotary Actuator, 90° Rotary Angle
- RS Stock No.:
- 632-829
- Mfr. Part No.:
- GDB111.9E/MO / S55499-D202
- Brand:
- Siemens
Subtotal (1 unit)*
£279.46
(exc. VAT)
£335.35
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £279.46 |
*price indicative
- RS Stock No.:
- 632-829
- Mfr. Part No.:
- GDB111.9E/MO / S55499-D202
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Rotary Angle | 90° | |
| Action | Double | |
| Manufacturer Series | GDB | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Rotary Angle 90° | ||
Action Double | ||
Manufacturer Series GDB | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Siemens Electromotoric Rotary Actuator is designed for ball valves, offering a 5 Nm torque without a spring-return mechanism. This actuator provides precise control in industrial and HVAC systems where reliable, non-spring return valve operation is needed. Operating on AC/DC 24 V power supply, it ensures smooth and accurate valve adjustments, improving system efficiency. The robust construction of this actuator ensures long-lasting performance with minimal maintenance, making it ideal for applications requiring dependable and continuous valve positioning.
RoHS compliant
CE and UKCA compliant
Durable construction
CE and UKCA compliant
Durable construction
Related links
- Siemens GDB Series Double Action Rotary Actuator, 90° Rotary Angle
- Siemens GLB Series Double Action Rotary Actuator, 90° Rotary Angle
- Siemens GMA Series Normally Closed Action Rotary Actuator, 90° Rotary Angle
- Siemens GSD Series Double Action Rotary Actuator, 90° Rotary Angle
- Siemens GQD Series Single Action Rotary Actuator, 90° Rotary Angle
- Siemens GMA Series Double Action Rotary Actuator, 90° Rotary Angle
- Siemens GCA121 Series Single Acting with Return Spring Action Rotary Actuator, 90° Rotary Angle
- Siemens GQD Series Normally Closed Action Rotary Actuator, 90° Rotary Angle



