Siemens GDB Series Double Action Rotary Actuator, 90° Rotary Angle
- RS Stock No.:
- 632-839
- Mfr. Part No.:
- GDB161.9E/MO / S55499-D682
- Brand:
- Siemens
Subtotal (1 unit)*
£279.46
(exc. VAT)
£335.35
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £279.46 |
*price indicative
- RS Stock No.:
- 632-839
- Mfr. Part No.:
- GDB161.9E/MO / S55499-D682
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Rotary Angle | 90° | |
| Action | Double | |
| Manufacturer Series | GDB | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Rotary Angle 90° | ||
Action Double | ||
Manufacturer Series GDB | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Siemens Actuator designed for ball valve control in HVAC systems, delivering a torque of 5 Nm without a spring return mechanism. Its compact structure make it ideal for installations in confined spaces. The actuator ensures smooth and reliable valve movement for efficient flow regulation. It is supplied with a clearly defined lead time to support streamlined project execution. Its precision-driven operation enhances control accuracy in dynamic environments.
RoHS compliant
CE and UKCA compliant
Flame retardant housing
CE and UKCA compliant
Flame retardant housing
Related links
- Siemens GDB Series Double Action Rotary Actuator, 90° Rotary Angle
- Siemens GLB Series Double Action Rotary Actuator, 90° Rotary Angle
- Siemens GMA Series Normally Closed Action Rotary Actuator, 90° Rotary Angle
- Siemens GSD Series Double Action Rotary Actuator, 90° Rotary Angle
- Siemens GQD Series Single Action Rotary Actuator, 90° Rotary Angle
- Siemens GMA Series Double Action Rotary Actuator, 90° Rotary Angle
- Siemens GCA121 Series Single Acting with Return Spring Action Rotary Actuator, 90° Rotary Angle
- Siemens GQD Series Normally Closed Action Rotary Actuator, 90° Rotary Angle



