Siemens GQD Series Single Action Rotary Actuator, 90° Rotary Angle
- RS Stock No.:
- 632-861
- Mfr. Part No.:
- GQD121.9A / BPZ:GQD121.9A
- Brand:
- Siemens
Subtotal (1 unit)*
£144.64
(exc. VAT)
£173.57
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £144.64 |
*price indicative
- RS Stock No.:
- 632-861
- Mfr. Part No.:
- GQD121.9A / BPZ:GQD121.9A
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Rotary Angle | 90° | |
| Action | Single | |
| Manufacturer Series | GQD | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Rotary Angle 90° | ||
Action Single | ||
Manufacturer Series GQD | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The Siemens Electromotoric Rotary Actuator is designed to control ball valves with high precision and reliability in HVAC and industrial systems. This actuator operates with an AC/DC 24 V power supply and features a 2-position control function, making it ideal for applications that require simple on/off valve operation. With a torque output of 2 Nm and a spring-return mechanism, it ensures fail-safe valve positioning during power loss.
RoHS compliant
CE and UKCA compliant
Durable construction
CE and UKCA compliant
Durable construction
Related links
- Siemens GQD Series Normally Closed Action Rotary Actuator, 90° Rotary Angle
- Festo 8 bar Single Action Rotary Actuator, 90° Rotary Angle
- SMC CRJ Series 7 bar Single Action Rotary Actuator 8mm Bore
- Festo DAPS Series 8.4 bar Single Action Rotary Actuator, 90° Rotary Angle
- SMC CRQ2 Series 10 bar Single Action Rotary Actuator 20mm Bore
- SMC CRQ2 Series 10 bar Single Action Rotary Actuator 15mm Bore
- SMC CRJ Series 7 bar Single Action Rotary Actuator 6mm Bore
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m



