SMC CRB1 Series 10 bar Double Action Rotary Actuator, 90° Rotary Angle, 50mm Bore

Subtotal (1 unit)*

£281.49

(exc. VAT)

£337.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£281.49

*price indicative

RS Stock No.:
611-663
Mfr. Part No.:
CRB1BS50-90D-XN
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Rotary Angle

90°

Action

Double

Bore

50mm

Manufacturer Series

CRB1

Maximum Operating Pressure

10 bar

COO (Country of Origin):
JP
The SMC Rotary Actuator allows direct mounting of the body, providing easy installation. The double vane type is standardized for 90° and 100° rotations and offers twice the torque of the single vane type, with the same external dimensions. It allows free positioning of the auto switch, which can be fixed at any desired location along the circumference.

Double acting

Related links