SMC CRB2 Series 1.5 MPa Pneumatic Rotary Actuator, 90° Rotary Angle, 15mm Bore
- RS Stock No.:
- 426-753
- Mfr. Part No.:
- CRB2BW15-90DZ
- Brand:
- SMC
Subtotal (1 unit)*
£207.65
(exc. VAT)
£249.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £207.65 |
*price indicative
- RS Stock No.:
- 426-753
- Mfr. Part No.:
- CRB2BW15-90DZ
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Rotary Angle | 90° | |
| Bore | 15mm | |
| Manufacturer Series | CRB2 | |
| Maximum Operating Pressure | 1.5 MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Rotary Angle 90° | ||
Bore 15mm | ||
Manufacturer Series CRB2 | ||
Maximum Operating Pressure 1.5 MPa | ||
- COO (Country of Origin):
- JP
The SMC Rotary actuator designed for efficient motion control in automation systems. It features a single vane mechanism for precise and reliable operation.
Compact and durable construction
Suitable for various industrial applications
Suitable for various industrial applications
Related links
- SMC CRB2 Series 1.5 MPa Pneumatic Rotary Actuator 15mm Bore
- SMC CRB2 Series 0.7 MPa Double Action Pneumatic Rotary Actuator 15mm Bore
- SMC CRB2 Series Pneumatic Rotary Actuator 15mm Bore
- SMC CRB2BW Series 10 bar Single Action Pneumatic Rotary Actuator 15mm Bore
- SMC MSQ Series 1 MPa Pneumatic Rotary Actuator 15mm Bore
- SMC MSQ Series 0.6 MPa Pneumatic Rotary Actuator 15mm Bore
- SMC 0.7 MPa Pneumatic Rotary Actuator 15mm Bore
- SMC CRB2 Series 0.7 MPa Pneumatic Rotary Actuator 20mm Bore



