SMC MSQ Series Pneumatic Rotary Actuator, 190° Rotary Angle, 50mm Bore
- RS Stock No.:
- 426-466
- Mfr. Part No.:
- MSQB50H3
- Brand:
- SMC
Subtotal (1 unit)*
£637.92
(exc. VAT)
£765.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £637.92 |
*price indicative
- RS Stock No.:
- 426-466
- Mfr. Part No.:
- MSQB50H3
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Rotary Angle | 190° | |
| Bore | 50mm | |
| Manufacturer Series | MSQ | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Rotary Angle 190° | ||
Bore 50mm | ||
Manufacturer Series MSQ | ||
- COO (Country of Origin):
- JP
The SMC Rotary Table designed to empower various applications in fluid power systems. Engineered with cutting-edge technology, it promises to enhance performance while ensuring a streamlined operation. The robust construction guarantees longevity, making it an ideal choice for industries that demand consistent and efficient performance. With features facilitating easy integration and adjustment, this product stands out as a must-have for professionals seeking excellence in pneumatic solutions. Its versatility allows it to adapt seamlessly to numerous configurations, ensuring optimal functionality in diverse settings.
Offers superior operational stability for high pressure environments
Utilises a compact design ensuring efficient use of available space
Features advanced sealing technology to reduce leakage risks
Incorporates quick connection fittings for hassle free installation
Designed to withstand extreme temperatures while maintaining efficiency
Utilises a compact design ensuring efficient use of available space
Features advanced sealing technology to reduce leakage risks
Incorporates quick connection fittings for hassle free installation
Designed to withstand extreme temperatures while maintaining efficiency
Related links
- SMC MSQ Series 7 bar Pneumatic Rotary Actuator 50mm Bore
- SMC MSQ Series Pneumatic Rotary Actuator 25mm Bore
- SMC MSQ Series Pneumatic Rotary Actuator 15mm Bore
- SMC MSQ Series Pneumatic Rotary Actuator 32mm Bore
- SMC MSQ Series Pneumatic Rotary Actuator 18mm Bore
- SMC MSQ Series 1 MPa Pneumatic Rotary Actuator 50mm Bore
- SMC MSQ Series 0.7 MPa Pneumatic Rotary Actuator 12mm Bore
- SMC MSQ Series 7 bar Pneumatic Rotary Actuator 2mm Bore



