SMC Linear Acting Rodless Actuator 6mm Bore 150 mm
- RS Stock No.:
- 848-129
- Mfr. Part No.:
- CY1SG6-150Z
- Brand:
- SMC
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 848-129
- Mfr. Part No.:
- CY1SG6-150Z
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Rodless Actuator | |
| Bore Diameter | 6mm | |
| Stroke Length | 150mm | |
| Connection Thread Standard | Metric | |
| Series | CY1S | |
| Action Type | Linear | |
| Maximum Operating Pressure | 0.7 MPa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Air Cushioning | |
| Minimum Operating Temperature | -10°C | |
| Port Gender | Female | |
| Guide Type | External Guide | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO Cylinder Standards | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Rodless Actuator | ||
Bore Diameter 6mm | ||
Stroke Length 150mm | ||
Connection Thread Standard Metric | ||
Series CY1S | ||
Action Type Linear | ||
Maximum Operating Pressure 0.7 MPa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Air Cushioning | ||
Minimum Operating Temperature -10°C | ||
Port Gender Female | ||
Guide Type External Guide | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO Cylinder Standards | ||
- COO (Country of Origin):
- CZ
The SMC magnetically coupled rodless cylinder that streamlines operation with enhanced durability, designed for efficient, smooth linear motion in industrial applications.
Compact design allows for installation in tight spaces
Available with shock absorbers
Auto-switch capable
Related links
- SMC Linear Acting Rodless Actuator 10mm Bore 150 mm
- SMC Linear Acting Rodless Actuator 6mm Bore 200 mm
- SMC Linear Acting Rodless Actuator 6mm Bore 150 mm
- SMC Double Acting Acting Rodless Actuator 6mm Bore 150 mm
- SMC Linear Acting Rodless Actuator 6mm Bore 300 mm
- SMC Linear Acting Rodless Actuator 6mm Bore 250 mm
- SMC Linear Acting Rodless Actuator 6mm Bore 100 mm
- SMC Linear Acting Rodless Actuator 6mm Bore 50 mm
