SMC Linear Acting Rodless Actuator 6mm Bore 100 mm

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
847-341
Mfr. Part No.:
CY3B6-100
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Rodless Actuator

Bore Diameter

6mm

Stroke Length

100mm

Connection Thread Standard

Metric

Series

CY3B

Action Type

Linear

Maximum Operating Pressure

0.7 MPa

Body Material

Aluminium Alloy

Cushioning Type

Air Cushioning

Port Gender

Female

Guide Type

External Guide

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

ISO Cylinder Standards

COO (Country of Origin):
CZ
The SMC magnetically coupled rodless cylinder designed for efficient operation in constrained spaces, featuring enhanced durability and improved lubrication capabilities for a wide range of applications.

Compact design allows direct mounting for space-saving solutions

Compatibility with auto switches streamlines integration in various systems

Maximum operating pressure of 0.7 MPa

Ambient temperature tolerance from -10 to 60 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy