SMC Double Acting Acting Rodless Actuator 6mm Bore 200 mm
- RS Stock No.:
- 847-343
- Mfr. Part No.:
- CY3B6-200
- Brand:
- SMC
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 847-343
- Mfr. Part No.:
- CY3B6-200
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Rodless Actuator | |
| Bore Diameter | 6mm | |
| Stroke Length | 200mm | |
| Series | CY3B | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 MPa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Rubber Buffer | |
| Mounting Orientation | Horizontal, Inclined, Vertical | |
| Minimum Operating Temperature | -10°C | |
| Guide Type | Basic | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Weight | 68g | |
| Port Thread Size | M | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Rodless Actuator | ||
Bore Diameter 6mm | ||
Stroke Length 200mm | ||
Series CY3B | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 MPa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Rubber Buffer | ||
Mounting Orientation Horizontal, Inclined, Vertical | ||
Minimum Operating Temperature -10°C | ||
Guide Type Basic | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Weight 68g | ||
Port Thread Size M | ||
- COO (Country of Origin):
- CZ
The SMC magnetically coupled rodless cylinder designed for improved performance. Its Advanced engineering offers enhanced operation and efficiency in various automated systems, making it an Ideal choice for dynamic applications.
Utilises a special resin lubretainer for improved lubrication performance
Offers enhanced bearing performance and durability over previous models
Features a reduced minimum operating pressure, promoting energy efficiency
Compact design allows for direct mounting, optimising installation space
Related links
- SMC Double Acting Acting Rodless Actuator 6mm Bore 200 mm
- SMC Linear Acting Rodless Actuator 6mm Bore 100 mm
- SMC Linear Acting Rodless Actuator 6mm Bore 300 mm
- SMC Linear Acting Rodless Actuator 6mm Bore 250 mm
- SMC Linear Acting Rodless Actuator 6mm Bore 50 mm
- SMC Linear Acting Rodless Actuator 6mm Bore 150 mm
- SMC Linear Acting Rodless Actuator 6mm Bore 200 mm
- SMC Double Acting Acting Rodless Actuator 16mm Bore 200 mm
