SMC Double Acting Acting Pneumatic Guided Cylinder 40mm Bore 600 mm
- RS Stock No.:
- 848-110
- Mfr. Part No.:
- CY3B40-600
- Brand:
- SMC
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 848-110
- Mfr. Part No.:
- CY3B40-600
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 40mm | |
| Connection Thread Standard | Rc | |
| Stroke Length | 600mm | |
| Series | CY3B | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Body Material | Aluminium Alloy, Stainless Steel | |
| Mounting Orientation | Horizontal, Inclined, Vertical | |
| Cushioning Type | Rubber Bumper | |
| Guide Type | Basic | |
| Minimum Operating Temperature | -10°C | |
| Port Gender | Female | |
| Maximum Operating Temperature | 60°C | |
| Width | 70mm | |
| Length | 782mm | |
| Standards/Approvals | RoHS | |
| Port Thread Size | Rc 1/4 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 40mm | ||
Connection Thread Standard Rc | ||
Stroke Length 600mm | ||
Series CY3B | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 Mpa | ||
Body Material Aluminium Alloy, Stainless Steel | ||
Mounting Orientation Horizontal, Inclined, Vertical | ||
Cushioning Type Rubber Bumper | ||
Guide Type Basic | ||
Minimum Operating Temperature -10°C | ||
Port Gender Female | ||
Maximum Operating Temperature 60°C | ||
Width 70mm | ||
Length 782mm | ||
Standards/Approvals RoHS | ||
Port Thread Size Rc 1/4 | ||
The SMC rodless cylinder delivers Advanced functionality for a range of applications, featuring a Compact design that is optimised for space-efficient installations and enhanced operational performance.
Upgraded design reduces minimum operating pressure by 30%
Installation is convenient with identical mounting dimensions to existing models
Lightweight construction achieves a 10% reduction in body weight
Small auto switches are compatible with all sizes in the series
Related links
- SMC Double Acting Acting Pneumatic Guided Cylinder 40mm Bore 300 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 40mm Bore 500 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 40mm Bore 200 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 32mm Bore 600 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 25mm Bore 600 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 40mm Bore 600 mm
- SMC Double Acting Acting Rodless Actuator 40mm Bore 600 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 40mm Bore 1 m
