SMC Double Acting Acting Rodless Actuator 20mm Bore 500 mm
- RS Stock No.:
- 847-478
- Mfr. Part No.:
- CY1S20-500Z
- Brand:
- SMC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 847-478
- Mfr. Part No.:
- CY1S20-500Z
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Rodless Actuator | |
| Bore Diameter | 20mm | |
| Connection Thread Standard | Rc | |
| Stroke Length | 500mm | |
| Series | Series CY1S | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 MPa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Rubber Bumper | |
| Guide Type | Slide Bearing | |
| Port Gender | Female | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 46mm | |
| Standards/Approvals | RoHS | |
| Height | 91mm | |
| Port Thread Size | Rc 1/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Rodless Actuator | ||
Bore Diameter 20mm | ||
Connection Thread Standard Rc | ||
Stroke Length 500mm | ||
Series Series CY1S | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 MPa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Rubber Bumper | ||
Guide Type Slide Bearing | ||
Port Gender Female | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Width 46mm | ||
Standards/Approvals RoHS | ||
Height 91mm | ||
Port Thread Size Rc 1/8 | ||
- COO (Country of Origin):
- JP
The SMC Magnetically Coupled Rodless Cylinder delivers reliable space saving linear actuation by utilising internal magnetic attraction to move its external carriage. Its fully sealed configuration makes it Ideal for a vast range of sensitive manufacturing operations.
Integrated slide bearings deliver essential lateral stability under side loads
Dual switch rails allow flexible sensor positioning from both sides
Internal lub retainers prolong total operational life by maintaining lubrication
Related links
- SMC Double Acting Acting Rodless Actuator 40mm Bore 500 mm
- SMC Double Acting Acting Rodless Actuator 32mm Bore 500 mm
- SMC Double Acting Acting Rodless Actuator 25mm Bore 500 mm
- SMC Double Acting Acting Cylinder 20mm Bore 500 mm
- SMC Double Acting Acting Actuator 15mm Bore 500 mm
- SMC Double Acting Acting Rodless Actuator 20mm Bore 600 mm
- SMC Double Acting Acting Rodless Actuator 20mm Bore 400 mm
- SMC Double Acting Acting Rodless Actuator 20mm Bore 100 mm
