SMC Double Acting Acting Cylinder 20mm Bore 500 mm
- RS Stock No.:
- 846-635
- Mfr. Part No.:
- CY1SG20-500Z
- Brand:
- SMC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 846-635
- Mfr. Part No.:
- CY1SG20-500Z
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Cylinder | |
| Bore Diameter | 20mm | |
| Connection Thread Standard | Rc | |
| Stroke Length | 500mm | |
| Series | CY1S | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 MPa | |
| Body Material | Stainless Steel | |
| Cushioning Type | Bumper | |
| Mounting Orientation | Horizontal | |
| Minimum Operating Temperature | -10°C | |
| Port Gender | Female | |
| Guide Type | Slide Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Cylinder | ||
Bore Diameter 20mm | ||
Connection Thread Standard Rc | ||
Stroke Length 500mm | ||
Series CY1S | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 MPa | ||
Body Material Stainless Steel | ||
Cushioning Type Bumper | ||
Mounting Orientation Horizontal | ||
Minimum Operating Temperature -10°C | ||
Port Gender Female | ||
Guide Type Slide Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The SMC magnetically coupled rodless cylinder that streamlines operation with enhanced durability, designed for efficient, smooth linear motion in industrial applications.
Compact design allows for installation in tight spaces
Available with shock absorbers
Auto-switch capable
Related links
- SMC Double Acting Acting Rodless Actuator 20mm Bore 500 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 32mm Bore 500 mm
- SMC Double Acting Acting Cylinder 15mm Bore 500 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 25mm Bore 500 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 25mm Bore 500 mm
- SMC Double Acting Acting Cylinder 32mm Bore 500 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 40mm Bore 500 mm
- SMC Double Acting Acting Rodless Actuator 40mm Bore 500 mm
