SMC Double Acting Acting Pneumatic Guided Cylinder 6mm Bore 200 mm
- RS Stock No.:
- 846-522
- Mfr. Part No.:
- CY1L6H-200
- Brand:
- SMC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 846-522
- Mfr. Part No.:
- CY1L6H-200
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 6mm | |
| Stroke Length | 200mm | |
| Connection Thread Standard | Metric | |
| Series | CY1L | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Body Material | Aluminium Alloy, Stainless Steel | |
| Mounting Orientation | Screw | |
| Cushioning Type | Rubber Bumper | |
| Minimum Operating Temperature | -10°C | |
| Guide Type | Ball Bushing | |
| Port Gender | Female | |
| Maximum Operating Temperature | 60°C | |
| Height | 56mm | |
| Length | 254mm | |
| Standards/Approvals | RoHS | |
| Width | 27mm | |
| Port Thread Size | M4 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 6mm | ||
Stroke Length 200mm | ||
Connection Thread Standard Metric | ||
Series CY1L | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 Mpa | ||
Body Material Aluminium Alloy, Stainless Steel | ||
Mounting Orientation Screw | ||
Cushioning Type Rubber Bumper | ||
Minimum Operating Temperature -10°C | ||
Guide Type Ball Bushing | ||
Port Gender Female | ||
Maximum Operating Temperature 60°C | ||
Height 56mm | ||
Length 254mm | ||
Standards/Approvals RoHS | ||
Width 27mm | ||
Port Thread Size M4 | ||
- COO (Country of Origin):
- CZ
The SMC Magnetically rodless cylinder is a pneumatic solution designed for smooth linear motion in space constrained industrial applications. It is suitable for Air operation and ensures reliable performance across varying temperature conditions while maintaining efficient force transmission without an external rod.
Magnetic coupling ensures smooth and contactless motion
Maximum operating pressure up to 0.7 MPa
Operating temperature from -10 to 60°C
Suitable for Compact and automated systems
Related links
- SMC Double Acting Acting Cylinder 6mm Bore 150 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 6mm Bore 100 mm
- SMC Double Acting Acting Cylinder 6mm Bore 50 mm
- SMC Double Acting Acting Cylinder 6mm Bore 100 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 40mm Bore 200 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 10mm Bore 200 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 15mm Bore 200 mm
- SMC Double Acting Acting Rodless Actuator 6mm Bore 200 mm
