SMC Double Acting Acting Guided Air Cylinders 25mm Bore 300 mm
- RS Stock No.:
- 846-387
- Mfr. Part No.:
- CY3R25-300
- Brand:
- SMC
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 846-387
- Mfr. Part No.:
- CY3R25-300
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Guided Air Cylinders | |
| Bore Diameter | 25mm | |
| Stroke Length | 300mm | |
| Connection Thread Standard | Rc | |
| Series | CY3R | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Body Material | Aluminium Alloy, Stainless Steel | |
| Cushioning Type | Rubber Bumper | |
| Mounting Orientation | Horizontal, Inclined, Vertical | |
| Port Gender | Female | |
| Minimum Operating Temperature | -10°C | |
| Guide Type | Basic | |
| Maximum Operating Temperature | 60°C | |
| Length | 417mm | |
| Height | 44mm | |
| Standards/Approvals | RoHS | |
| Width | 51mm | |
| Port Thread Size | Rc 1/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Guided Air Cylinders | ||
Bore Diameter 25mm | ||
Stroke Length 300mm | ||
Connection Thread Standard Rc | ||
Series CY3R | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 Mpa | ||
Body Material Aluminium Alloy, Stainless Steel | ||
Cushioning Type Rubber Bumper | ||
Mounting Orientation Horizontal, Inclined, Vertical | ||
Port Gender Female | ||
Minimum Operating Temperature -10°C | ||
Guide Type Basic | ||
Maximum Operating Temperature 60°C | ||
Length 417mm | ||
Height 44mm | ||
Standards/Approvals RoHS | ||
Width 51mm | ||
Port Thread Size Rc 1/8 | ||
- COO (Country of Origin):
- JP
The SMC Magnetically Coupled Rodless Cylinder is designed for efficient movement in confined spaces, particularly where high durability and reliability are required for various applications in automation.
Improved lubrication system with a special resin lubretainer
30% reduction in minimum operating pressure for energy efficiency
Compact design allows easy interchangeability with previous models
Lightweight construction reduces body weight by approximately 10%
Related links
- SMC Double Acting Acting Guided Air Cylinders 25mm Bore 800 mm
- SMC Double Acting Acting Rodless Actuator 25mm Bore 300 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 25mm Bore 300 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 25mm Bore 300 mm
- SMC Guided Air Cylinders - MGPL25TF 300Z 25mm Bore 300 mm Double Acting Acting
- SMC Double Acting Acting Pneumatic Guided Cylinder 40mm Bore 300 mm
- SMC Double Acting Acting Rodless Actuator 25mm Bore 100 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 15mm Bore 300 mm
