SMC Double Acting Acting Pneumatic Guided Cylinder 40mm Bore 800 mm
- RS Stock No.:
- 846-090
- Mfr. Part No.:
- CY1S40-800Z
- Brand:
- SMC
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 846-090
- Mfr. Part No.:
- CY1S40-800Z
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 40mm | |
| Stroke Length | 800mm | |
| Connection Thread Standard | Rc | |
| Series | CY1S | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Body Material | Aluminium Alloy, Stainless Steel | |
| Mounting Orientation | Universal | |
| Cushioning Type | Rubber Bumper | |
| Minimum Operating Temperature | -10°C | |
| Port Gender | Female | |
| Guide Type | Slide Bearing | |
| Maximum Operating Temperature | 60°C | |
| Width | 76mm | |
| Standards/Approvals | RoHS | |
| Length | 920mm | |
| Height | 145mm | |
| Port Thread Size | Rc 1/4 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 40mm | ||
Stroke Length 800mm | ||
Connection Thread Standard Rc | ||
Series CY1S | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 Mpa | ||
Body Material Aluminium Alloy, Stainless Steel | ||
Mounting Orientation Universal | ||
Cushioning Type Rubber Bumper | ||
Minimum Operating Temperature -10°C | ||
Port Gender Female | ||
Guide Type Slide Bearing | ||
Maximum Operating Temperature 60°C | ||
Width 76mm | ||
Standards/Approvals RoHS | ||
Length 920mm | ||
Height 145mm | ||
Port Thread Size Rc 1/4 | ||
- COO (Country of Origin):
- CZ
The SMC Magnetically rodless cylinder is a pneumatic solution designed for smooth linear motion in space constrained industrial applications. It is suitable for Air operation and ensures reliable performance across varying temperature conditions while maintaining efficient force transmission without an external rod.
Magnetic coupling ensures smooth and contactless motion
Maximum operating pressure up to 0.7 MPa
Operating temperature from -10 to 60°C
Suitable for Compact and automated systems
Related links
- SMC Double Acting Acting Rodless Pneumatic Cylinder 40mm Bore 800 mm
- SMC Double Acting Acting Rodless Actuator 40mm Bore 800 mm
- SMC Linear Acting Rodless Actuator 40mm Bore 800 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 25mm Bore 800 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 32mm Bore 800 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 40mm Bore 250 mm
- SMC Double Acting Acting Rodless Actuator 25mm Bore 800 mm
- SMC Double Acting Acting Rodless Actuator 32mm Bore 800 mm
