SMC Double Acting Acting Rodless Pneumatic Cylinder 20mm Bore 150 mm
- RS Stock No.:
- 819-658
- Mfr. Part No.:
- MY1B20-150
- Brand:
- SMC
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 819-658
- Mfr. Part No.:
- MY1B20-150
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Rodless Pneumatic Cylinder | |
| Bore Diameter | 20mm | |
| Stroke Length | 150mm | |
| Connection Thread Standard | M5 x 0.8 | |
| Series | MY1B | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.8 MPa | |
| Body Material | Aluminium Alloy | |
| Mounting Orientation | Unrestricted | |
| Cushioning Type | Air Cushion | |
| Minimum Operating Temperature | 5°C | |
| Port Gender | Female | |
| Guide Type | Basic | |
| Maximum Operating Temperature | 60°C | |
| Width | 41mm | |
| Length | 350mm | |
| Height | 53mm | |
| Standards/Approvals | RoHS | |
| Port Thread Size | 1/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Rodless Pneumatic Cylinder | ||
Bore Diameter 20mm | ||
Stroke Length 150mm | ||
Connection Thread Standard M5 x 0.8 | ||
Series MY1B | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.8 MPa | ||
Body Material Aluminium Alloy | ||
Mounting Orientation Unrestricted | ||
Cushioning Type Air Cushion | ||
Minimum Operating Temperature 5°C | ||
Port Gender Female | ||
Guide Type Basic | ||
Maximum Operating Temperature 60°C | ||
Width 41mm | ||
Length 350mm | ||
Height 53mm | ||
Standards/Approvals RoHS | ||
Port Thread Size 1/8 | ||
- COO (Country of Origin):
- CZ
The SMC Rodless pneumatic cylinder designed for linear motion applications where long stroke and Compact installation space are required. It is commonly used in automation systems for smooth and precise movement of loads without the need for a protruding piston rod.
Mechanical joint rodless design allows for long strokes with Compact size
Double acting operation ensures stable and consistent movement
Suitable for industrial automation and material handling systems
Related links
- SMC Double Acting Acting Rodless Pneumatic Cylinder 20mm Bore 150 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 20mm Bore 300 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 20mm Bore 180 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 20mm Bore 550 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 20mm Bore 250 mm
- SMC Double Acting Acting Cylinder 20mm Bore 150 mm
- SMC Double Acting Acting Rodless Actuator 20mm Bore 150 mm
- SMC Double Acting Acting Rodless Actuator 20mm Bore 750 mm
