SMC Double Acting Acting Rodless Pneumatic Cylinder 20mm Bore 150 mm
- RS Stock No.:
- 819-596
- Mfr. Part No.:
- MY1C20G-150
- Brand:
- SMC
Image representative of range
Subtotal (1 unit)*
£790.01
(exc. VAT)
£948.01
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 08 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £790.01 |
*price indicative
- RS Stock No.:
- 819-596
- Mfr. Part No.:
- MY1C20G-150
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Rodless Pneumatic Cylinder | |
| Bore Diameter | 20mm | |
| Stroke Length | 150mm | |
| Connection Thread Standard | G | |
| Series | MY1C | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.8 MPa | |
| Body Material | Aluminium Alloy | |
| Mounting Orientation | Unrestricted | |
| Cushioning Type | Air Cushion | |
| Minimum Operating Temperature | 5°C | |
| Guide Type | Cam Follower Guide | |
| Port Gender | Female | |
| Maximum Operating Temperature | 60°C | |
| Length | 350mm | |
| Standards/Approvals | RoHS | |
| Height | 46mm | |
| Width | 58mm | |
| Port Thread Size | 1/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Rodless Pneumatic Cylinder | ||
Bore Diameter 20mm | ||
Stroke Length 150mm | ||
Connection Thread Standard G | ||
Series MY1C | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.8 MPa | ||
Body Material Aluminium Alloy | ||
Mounting Orientation Unrestricted | ||
Cushioning Type Air Cushion | ||
Minimum Operating Temperature 5°C | ||
Guide Type Cam Follower Guide | ||
Port Gender Female | ||
Maximum Operating Temperature 60°C | ||
Length 350mm | ||
Standards/Approvals RoHS | ||
Height 46mm | ||
Width 58mm | ||
Port Thread Size 1/8 | ||
- COO (Country of Origin):
- CZ
The SMC Rodless cylinder cam follower guide type is a Compact pneumatic actuator designed for precise linear motion in automation systems where long stroke and space saving installation are required.
Double acting operation ensures consistent performance
Proof pressure up to 1.2 MPa supports reliable operation
Cam follower guide improves load support and motion stability
Suitable for automation and material handling systems
Related links
- SMC Double Acting Acting Rodless Pneumatic Cylinder 20mm Bore 150 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 20mm Bore 1200 mm
- SMC Double Acting Acting Rodless Actuator 20mm Bore 150 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 20mm Bore 600 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 20mm Bore 450 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 20mm Bore 400 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 20mm Bore 250 mm
- SMC Double Acting Acting Rodless Actuator 20mm Bore 100 mm
