SMC Double Acting Acting Rodless Pneumatic Cylinder 20mm Bore 450 mm
- RS Stock No.:
- 819-600
- Mfr. Part No.:
- MY1C20G-450
- Brand:
- SMC
Subtotal (1 unit)*
£863.95
(exc. VAT)
£1,036.74
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £863.95 |
*price indicative
- RS Stock No.:
- 819-600
- Mfr. Part No.:
- MY1C20G-450
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Rodless Pneumatic Cylinder | |
| Bore Diameter | 20mm | |
| Stroke Length | 450mm | |
| Connection Thread Standard | G | |
| Series | MY1C | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.8 MPa | |
| Body Material | Aluminium Alloy | |
| Mounting Orientation | Unrestricted | |
| Cushioning Type | Air Cushion | |
| Port Gender | Female | |
| Minimum Operating Temperature | 5°C | |
| Guide Type | Cam Follower Guide | |
| Maximum Operating Temperature | 60°C | |
| Height | 46mm | |
| Length | 650mm | |
| Width | 58mm | |
| Standards/Approvals | RoHS | |
| Port Thread Size | 1/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Rodless Pneumatic Cylinder | ||
Bore Diameter 20mm | ||
Stroke Length 450mm | ||
Connection Thread Standard G | ||
Series MY1C | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.8 MPa | ||
Body Material Aluminium Alloy | ||
Mounting Orientation Unrestricted | ||
Cushioning Type Air Cushion | ||
Port Gender Female | ||
Minimum Operating Temperature 5°C | ||
Guide Type Cam Follower Guide | ||
Maximum Operating Temperature 60°C | ||
Height 46mm | ||
Length 650mm | ||
Width 58mm | ||
Standards/Approvals RoHS | ||
Port Thread Size 1/8 | ||
- COO (Country of Origin):
- CZ
The SMC Rodless cylinder cam follower guide type is a Compact pneumatic actuator designed for precise linear motion in automation systems where long stroke and space saving installation are required.
Double acting operation ensures consistent performance
Proof pressure up to 1.2 MPa supports reliable operation
Cam follower guide improves load support and motion stability
Suitable for automation and material handling systems
Related links
- SMC Double Acting Acting Rodless Pneumatic Cylinder 20mm Bore 450 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 20mm Bore 450 mm
- SMC Double Acting Acting Rodless Actuator 20mm Bore 450 mm
- SMC Double Acting Acting Cylinder 20mm Bore 450 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 15mm Bore 450 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 20mm Bore 600 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 20mm Bore 150 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 20mm Bore 400 mm
