SMC Double Acting Acting Rodless Pneumatic Cylinder 16 mm Bore 800 mm
- RS Stock No.:
- 369-503
- Mfr. Part No.:
- MY1B16G-800
- Brand:
- SMC
Subtotal (1 unit)*
£242.41
(exc. VAT)
£290.89
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £242.41 |
*price indicative
- RS Stock No.:
- 369-503
- Mfr. Part No.:
- MY1B16G-800
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Rodless Pneumatic Cylinder | |
| Bore Size | 16mm | |
| Connection Thread Standard | G | |
| Stroke Length | 800mm | |
| Series | MY1B | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Mounting Orientation | Horizontal | |
| Cushioning Type | Air Cushion | |
| Minimum Operating Temperature | 5°C | |
| Guide Type | Basic | |
| Maximum Operating Temperature | 60°C | |
| Length | 960mm | |
| Width | 960mm | |
| Weight | 0.79kg | |
| Standards/Approvals | RoHS | |
| Port Thread Size | M5 x 0.8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Rodless Pneumatic Cylinder | ||
Bore Size 16mm | ||
Connection Thread Standard G | ||
Stroke Length 800mm | ||
Series MY1B | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.8 Mpa | ||
Mounting Orientation Horizontal | ||
Cushioning Type Air Cushion | ||
Minimum Operating Temperature 5°C | ||
Guide Type Basic | ||
Maximum Operating Temperature 60°C | ||
Length 960mm | ||
Width 960mm | ||
Weight 0.79kg | ||
Standards/Approvals RoHS | ||
Port Thread Size M5 x 0.8 | ||
- COO (Country of Origin):
- JP
The SMC Mechanically jointed rodless guided cylinder designed for pneumatic systems. Its innovative design ensures compactness and efficiency, making it ideal for automation setups requiring precise linear motion.
Durable construction for long term reliability
Equipped with a guided mechanism for enhanced stability
Suitable for high speed and precise operations in automation systems
Related links
- SMC Double Acting Acting Rodless Pneumatic Cylinder 20 mm Bore 800 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 32 mm Bore 800 mm
- SMC Double Acting Acting Cylinder 25 mm Bore 800 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 25 mm Bore 800 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 32 mm Bore 800 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 40 mm Bore 800 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 25 mm Bore 800 mm
- SMC Double Acting Acting Rodless Actuator 20 mm Bore 800 mm
