SMC Double Acting Acting Rodless Pneumatic Cylinder 16mm Bore 700 mm

Subtotal (1 unit)*

£235.45

(exc. VAT)

£282.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£235.45

*price indicative

RS Stock No.:
369-502
Mfr. Part No.:
MY1B16G-700
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Rodless Pneumatic Cylinder

Bore Diameter

16mm

Stroke Length

700mm

Connection Thread Standard

G

Series

MY1B

Action Type

Double Acting

Maximum Operating Pressure

1.2 Mpa

Cushioning Type

Air Cushion

Mounting Orientation

Horizontal

Minimum Operating Temperature

5°C

Guide Type

Basic

Maximum Operating Temperature

60°C

Width

860mm

Standards/Approvals

RoHS

Length

860mm

Port Thread Size

M5 x 0.8

COO (Country of Origin):
JP
The SMC Mechanically jointed rodless guided cylinder designed for pneumatic systems. Its innovative design ensures compactness and efficiency, making it ideal for automation setups requiring precise linear motion.

Durable construction for long term reliability

Equipped with a guided mechanism for enhanced stability

Suitable for high speed and precise operations in automation systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy