Festo 40μm Replacement Filter Element for D
- RS Stock No.:
- 203-8854
- Mfr. Part No.:
- LFP-D-MINI-40M-U
- Brand:
- Festo
Stock information currently inaccessible
- RS Stock No.:
- 203-8854
- Mfr. Part No.:
- LFP-D-MINI-40M-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Filtration Size | 40µm | |
| For Manufacturer Series | D | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Filtration Size 40µm | ||
For Manufacturer Series D | ||
- COO (Country of Origin):
- HU
The Festo's 9 pin multi-pin plug socket which required for MS6-SV soft start/quick exhaust valve which has 26.4 V operating voltage.
Product weight 60 g
