Festo Filter Cartridge for Vaccum filter

Subtotal (1 pack of 5 units)*

£5.59

(exc. VAT)

£6.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£5.59£1.118

*price indicative

RS Stock No.:
852-326
Mfr. Part No.:
OAFC-A2-Q8Q10-E-E
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Filter Cartridge

For Use With

Vaccum filter

Material

Polyethylene

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Festo filter cartridge is engineered for optimal filtration, ensuring efficient Air operation within various systems. Its precise construction allows it to meet stringent filtration requirements for specialised applications.

Grade of filtration 40 μm for effective particle removal

Compact size of pack 5 for convenient installation

Designed for operating medium Air for versatile application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy