Parker Replacement Filter Element for DIN Series
- RS Stock No.:
- 824-843
- Mfr. Part No.:
- 940506Q
- Brand:
- Parker
Subtotal (1 unit)*
£74.11
(exc. VAT)
£88.93
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £74.11 |
*price indicative
- RS Stock No.:
- 824-843
- Mfr. Part No.:
- 940506Q
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Replacement Filter Element | |
| For Use With | DIN Series | |
| For Removal | Oil | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Replacement Filter Element | ||
For Use With DIN Series | ||
For Removal Oil | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker DIN Element offers Advanced filtration solutions designed for hydraulic and industrial process applications, ensuring efficiency and reliability in fluid systems.
Flow rate of 63 l/min ensures effective filtration performance
Fibreglass media provides enhanced dirt-holding capacity
Fluoroelastomer Seals enhance durability and system integrity
Compact length of 159 mm optimises installation space
Excellent filter efficiency rating of β 22(c) ≥ 1000
Maximum pressure differential exceeds 10 bar (ISO 2941) for robust operation
Related links
- Parker Replacement Filter Element for Filter
- Parker Replacement Filter Element for OIL-Xplus AC-0065G
- Parker Replacement Filter Element for DF2145
- Parker Replacement Filter Element for 80CN
- Parker Replacement Filter Element for 15CN
- Parker Replacement Filter Element for FBO Filtration Assemblies
- Parker Replacement Filter Element for OIL-Xplus 0220G
- Parker Replacement Filter Element for OIL-Xplus 0430G
