Parker Replacement Filter Element for FBO Filtration Assemblies
- RS Stock No.:
- 824-646
- Mfr. Part No.:
- FBO 60327
- Brand:
- Parker
Image representative of range
Subtotal (1 unit)*
£249.57
(exc. VAT)
£299.48
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £249.57 |
*price indicative
- RS Stock No.:
- 824-646
- Mfr. Part No.:
- FBO 60327
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Replacement Filter Element | |
| For Use With | FBO Filtration Assemblies | |
| Material | Carbon Steel | |
| For Removal | Oil Vapour | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Replacement Filter Element | ||
For Use With FBO Filtration Assemblies | ||
Material Carbon Steel | ||
For Removal Oil Vapour | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Parker Racor Replacement Cartridge Filter designed to enhance the performance of FBO Filtration Assemblies by efficiently removing contaminants from diesel, kerosene, and gasoline.
Provides three filtration options water separators, silicone-treated particle removers, and water-absorbing filters
Available in Micron ratings of 1, 5, 10, or 25 for versatile applications
Constructed with a height of 10 inches and an outside diameter of 6 inches for easy installation
Specifically engineered for effective separation of water from fuel
Related links
- Parker 1 μm Replacement Cartridge for FBO-14 Filtration Assemblies
- Parker Replacement Filter Element for Filter
- Parker Replacement Filter Element for DF2145
- Parker Replacement Filter Element for 80CN
- Parker Replacement Filter Element for 15CN
- Parker Replacement Filter Element for PX055 / P055 Housing
- Parker Replacement Filter Element for PX040 / P040 Housing
- Parker Replacement Filter Element for DF60
