Parker Replacement Filter Element for OIL-X OVR Oil Filter
- RS Stock No.:
- 823-969
- Mfr. Part No.:
- 300OVR
- Brand:
- Parker
Image representative of range
Subtotal (1 unit)*
£598.73
(exc. VAT)
£718.48
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £598.73 |
*price indicative
- RS Stock No.:
- 823-969
- Mfr. Part No.:
- 300OVR
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Replacement Filter Element | |
| For Use With | OIL-X OVR Oil Filter | |
| For Removal | Compressed Air Contamination | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Replacement Filter Element | ||
For Use With OIL-X OVR Oil Filter | ||
For Removal Compressed Air Contamination | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Parker Domnick Hunter high efficiency activated carbon filter cartridge designed for effective oil vapour removal. It ensures compliance with ISO8573-1 Class 0 or Class 1 Air quality standards when used in compressed Air systems.
Utilises Compact activated carbon cartridges to maximise adsorbent bed packing density
Eliminates heavy attrition, dusting, and blocked particulate filters common in carbon tower designs
Offers streamlined maintenance with an easy servicing process, requiring no pipe modifications
Provides guaranteed filter performance when using only genuine replacement elements
Related links
- Parker Replacement Filter Element for OIL-X OVR
- Parker Replacement Filter Element for OIL-X / OIL-X EVOLUTION and Parker Zander FL Series
- Parker Replacement Filter Element for OIL-X EVOLUTION 045 Housing
- Parker Replacement Filter Element for OIL-X EVOLUTION 035 Housing
- Parker Replacement Filter Element for OIL-X EVOLUTION 050
- Parker Replacement Filter Element for OIL-X EVOLUTION AC010
- Parker Replacement Filter Element for OIL-X EVOLUTION AC030 Housing
- Parker Replacement Filter Element for OIL-X EVOLUTION 040
