Parker 3 μm Replacement Filter Element for TG(E/A/H/S) and G/CNG housing

Subtotal (1 unit)*

£699.44

(exc. VAT)

£839.33

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£699.44

*price indicative

RS Stock No.:
823-576
Mfr. Part No.:
5060A
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Replacement Filter Element

Filtration Size

3μm

For Use With

TG(E/A/H/S) and G/CNG housing

For Removal

Compressed Air Contamination

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Parker genuine replacement compressed Air filter element designed for optimal performance in Air and gas filtration, ensuring high-quality filtration in various industrial applications.

Utilises activated carbon technology for superior filtration

Compatible with G, GH, F, LV, TG(E/A/H/S) and G/CNG Series housings

Ensures system reliability with genuine replacement parts

Recommended element change interval for coalescing and dry particulate is 12 months

Related links