Festo Pneumatic Regulator - 0.5bar to 7bar, 10bar max. input, 540040
- RS Stock No.:
- 203-6572
- Mfr. Part No.:
- LRB-1/4-DB-7-O-K2-MINI
- Brand:
- Festo
Stock information currently inaccessible
- RS Stock No.:
- 203-6572
- Mfr. Part No.:
- LRB-1/4-DB-7-O-K2-MINI
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Outlet Pressure | 7bar | |
| Minimum Outlet Pressure | 0.5bar | |
| Maximum Input Pressure | 10bar | |
| Manufacturer Series | D | |
| Typical Flow Rate | 000, >= 1L/min | |
| Model Number p | 540040 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Outlet Pressure 7bar | ||
Minimum Outlet Pressure 0.5bar | ||
Maximum Input Pressure 10bar | ||
Manufacturer Series D | ||
Typical Flow Rate 000, >= 1L/min | ||
Model Number p 540040 | ||
- COO (Country of Origin):
- HU
The Festo pressure regulator combination LRB-1/4-DB-7-O-K2-MINI Combination of 2, 3, 4 or 5 directly controlled piston pressure regulator on P manifold, without pressure gauge.
Size Mini
Series D
Actuator lock Rotary knob with lock
Assembly position Any
Design structure (* directly-controlled diaphragm regulator, * with looped-through compressed air supply)
Series D
Actuator lock Rotary knob with lock
Assembly position Any
Design structure (* directly-controlled diaphragm regulator, * with looped-through compressed air supply)
