Festo Pneumatic Regulator - 0.5bar to 7bar, 10bar max. input, 526269
- RS Stock No.:
- 203-6523
- Mfr. Part No.:
- LR-QS4-D-7-MICRO
- Brand:
- Festo
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£32.95
(exc. VAT)
£39.54
(inc. VAT)
- RS Stock No.:
- 203-6523
- Mfr. Part No.:
- LR-QS4-D-7-MICRO
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Outlet Pressure | 7bar | |
| Minimum Outlet Pressure | 0.5bar | |
| Maximum Input Pressure | 10bar | |
| Manufacturer Series | D | |
| Model Number p | 526269 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Outlet Pressure 7bar | ||
Minimum Outlet Pressure 0.5bar | ||
Maximum Input Pressure 10bar | ||
Manufacturer Series D | ||
Model Number p 526269 | ||
The Festo pressure regulator LR-QS4-D-7-MICRO Sub-base with push-in connector and pressure gauge. Also suitable for front panel mounting it has two pressure gauge connections for different fitting options. Good regulating characteristics with minimal pressure hysteresis.
Size Micro
Series D
Actuator lock Rotary knob with lock
Assembly position Any
Design structure directly-controlled diaphragm regulator
Series D
Actuator lock Rotary knob with lock
Assembly position Any
Design structure directly-controlled diaphragm regulator

