Festo Pneumatic Regulator - 1bar to 8bar, 9bar max. input, 153533

Stock information currently inaccessible
RS Stock No.:
203-0440
Mfr. Part No.:
LR-M5-QS-6
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Maximum Outlet Pressure

8bar

Minimum Outlet Pressure

1bar

Maximum Input Pressure

9bar

Manufacturer Series

LR

Typical Flow Rate

41L/min

Model Number p

153533

COO (Country of Origin):
JP
The Festo LR series pressure regulator has a M5 inlet port and QS push in 6mm tube outlet connection. The regulator controller function is output pressure constant with secondary exhaust.

Mounting type = threaded
Nominal flow rate open = 42 l/min

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy