Festo Pneumatic Regulator - 1bar to 8bar, 9bar max. input, 153493

Stock information currently inaccessible
RS Stock No.:
203-0431
Mfr. Part No.:
LRMA-1/8-QS-8
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Maximum Outlet Pressure

8bar

Minimum Outlet Pressure

1bar

Maximum Input Pressure

9bar

Manufacturer Series

LRMA

Typical Flow Rate

87L/min

Model Number p

153493

COO (Country of Origin):
JP
The Festo LRMA series pressure regulator has a G1/4 inlet port and QS push in 4mm tube outlet connection. The pneumatic pressure regulator which has been designed to control the output pressure at a constant rate.

Mounting type = through-hole
Nominal flow rate open = 87 l/min

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy