Festo Pneumatic Regulator - 0.5bar to 12.4106bar, 16.5474bar max. input, 546511
- RS Stock No.:
- 203-0400
- Mfr. Part No.:
- LR-D-DI-MAXI
- Brand:
- Festo
Stock information currently inaccessible
- RS Stock No.:
- 203-0400
- Mfr. Part No.:
- LR-D-DI-MAXI
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Outlet Pressure | 12.4106bar | |
| Minimum Outlet Pressure | 0.5bar | |
| Maximum Input Pressure | 16.5474bar | |
| Manufacturer Series | D | |
| Typical Flow Rate | 5351L/min | |
| Model Number p | 546511 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Outlet Pressure 12.4106bar | ||
Minimum Outlet Pressure 0.5bar | ||
Maximum Input Pressure 16.5474bar | ||
Manufacturer Series D | ||
Typical Flow Rate 5351L/min | ||
Model Number p 546511 | ||
- COO (Country of Origin):
- HU
The Festo D series pressure regulator is a directly-controlled diaphragm design structure without threaded connection plates. The regulator has a working pressure up to 12 bar.
Size = maxi
Actuator lock = rotary knob with lock
Assembly position = any
Actuator lock = rotary knob with lock
Assembly position = any
