Festo Pneumatic Regulator - 1bar to 8bar, 9bar max. input, 153540
- RS Stock No.:
- 203-0385
- Mfr. Part No.:
- LR-QS-4
- Brand:
- Festo
Stock information currently inaccessible
- RS Stock No.:
- 203-0385
- Mfr. Part No.:
- LR-QS-4
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Outlet Pressure | 8bar | |
| Minimum Outlet Pressure | 1bar | |
| Maximum Input Pressure | 9bar | |
| Manufacturer Series | LR | |
| Typical Flow Rate | 67L/min | |
| Model Number p | 153540 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Outlet Pressure 8bar | ||
Minimum Outlet Pressure 1bar | ||
Maximum Input Pressure 9bar | ||
Manufacturer Series LR | ||
Typical Flow Rate 67L/min | ||
Model Number p 153540 | ||
- COO (Country of Origin):
- JP
The Festo LR series pressure regulator has a QS-4 connection port designed to control the output pressure at a constant rate.
Mounting type = through-hole
Nominal flow rate open = 67 l/min
Nominal flow rate open = 67 l/min
