Festo Pneumatic Regulator - 1bar to 8bar, 9bar max. input, 153492

Stock information currently inaccessible
RS Stock No.:
203-0368
Mfr. Part No.:
LRMA-1/4-QS-6
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Maximum Outlet Pressure

8bar

Minimum Outlet Pressure

1bar

Maximum Input Pressure

9bar

Manufacturer Series

LRMA

Typical Flow Rate

96L/min

Model Number p

153492

COO (Country of Origin):
JP
The Festo LRMA series pressure regulator has a G1/4 inlet port and QS push in 6mm tube outlet connection. The pneumatic pressure regulator which has been designed to control the output pressure at a constant rate.

Mounting type = through-hole
Nominal flow rate open = 96 l/min