Festo Pneumatic Guided Cylinder - 50 mm 8085134 DGST Series, Double Acting Acting
- RS Stock No.:
- 202-2136
- Distrelec Article No.:
- 302-18-076
- Mfr. Part No.:
- DGST-16-50-PA
- Brand:
- Festo
Subtotal (1 unit)*
£564.04
(exc. VAT)
£676.85
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £564.04 |
*price indicative
- RS Stock No.:
- 202-2136
- Distrelec Article No.:
- 302-18-076
- Mfr. Part No.:
- DGST-16-50-PA
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Series | DGST | |
| Action Type | Double Acting | |
| Cushioning Type | Elastic | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Stroke Length | 50mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Series DGST | ||
Action Type Double Acting | ||
Cushioning Type Elastic | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Stroke Length 50mm | ||
- COO (Country of Origin):
- DE
The Festo DGST series double-acting mini slide actuator has a elastic cushioning at both ends, non-adjustable, with end-position adjustment via proximity sensor. The actuator stroke is a 50 mm with operating pressure of 8 bar.
Piston diameter - 16 mm
Operating mode of drive unit - yoke
Assembly position - any
Related links
- Festo Pneumatic Guided Cylinder - 50 mm 8085178 DGST Series, Double Acting Acting
- Festo Pneumatic Guided Cylinder - 50 mm 8078857 DGST Series, Double Acting Acting
- Festo Pneumatic Guided Cylinder - 50 mm 8085143 DGST Series, Double Acting Acting
- Festo Pneumatic Guided Cylinder - 50 mm 8085127 DGST Series, Double Acting Acting
- Festo Pneumatic Guided Cylinder - 50 mm 8085153 DGST Series, Double Acting Acting
- Festo Pneumatic Guided Cylinder - 50 mm 8085109 DGST Series, Double Acting Acting
- Festo Pneumatic Guided Cylinder - 50 mm 8085120 DGST Series, Double Acting Acting
- Festo Pneumatic Guided Cylinder - 50 mm 8085114 DGST Series, Double Acting Acting
