Festo G 1/8 Pneumatic Regulator - 0.5bar to 7bar, 10bar max. input, 526263
- RS Stock No.:
- 202-2121
- Mfr. Part No.:
- LR-1/8-D-7-MICRO
- Brand:
- Festo
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£32.95
(exc. VAT)
£39.54
(inc. VAT)
- RS Stock No.:
- 202-2121
- Mfr. Part No.:
- LR-1/8-D-7-MICRO
- Brand:
- Festo
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
| Brand | Festo | |
| Port Connection | G 1/8 | |
| Maximum Outlet Pressure | 7bar | |
| Minimum Outlet Pressure | 0.5bar | |
| Maximum Input Pressure | 10bar | |
| Manufacturer Series | D | |
| Typical Flow Rate | 230L/min | |
| Model Number p | 526263 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Connection G 1/8 | ||
Maximum Outlet Pressure 7bar | ||
Minimum Outlet Pressure 0.5bar | ||
Maximum Input Pressure 10bar | ||
Manufacturer Series D | ||
Typical Flow Rate 230L/min | ||
Model Number p 526263 | ||
- COO (Country of Origin):
- HU
The Festo D series MICRO size pressure regulator has a G1/8 pneumatic port connecting thread. It is a directly-controlled diaphragm regulator design structure with pressure gauge. The regulator has a working pressure up to 7 bar.
Actuator lock - rotary knob with lock
Assembly position - any
Nominal flow rate - 230 l/min
Assembly position - any
Nominal flow rate - 230 l/min