Festo Pneumatic Regulator - 0.5bar to 7bar, 10bar max. input, 526271
- RS Stock No.:
- 202-2045
- Mfr. Part No.:
- LR-QS6-D-7-MICRO
- Brand:
- Festo
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£32.95
(exc. VAT)
£39.54
(inc. VAT)
- RS Stock No.:
- 202-2045
- Mfr. Part No.:
- LR-QS6-D-7-MICRO
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Outlet Pressure | 7bar | |
| Minimum Outlet Pressure | 0.5bar | |
| Maximum Input Pressure | 10bar | |
| Manufacturer Series | D | |
| Model Number p | 526271 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Outlet Pressure 7bar | ||
Minimum Outlet Pressure 0.5bar | ||
Maximum Input Pressure 10bar | ||
Manufacturer Series D | ||
Model Number p 526271 | ||
- COO (Country of Origin):
- HU
The Festo D series MICRO size pressure regulator has a QS6 pneumatic connection with push-in connector. It is a directly-controlled diaphragm regulator design structure with pressure gauge. The regulator has a working pressure up to 7 bar.
Actuator lock - rotary knob with lock
Assembly position - any
Assembly position - any

