Festo FR-8 series 8 station G Manifold for use with Additional Reservoir For Timers, Mounting Frames, 2077
- RS Stock No.:
- 175-4627
- Mfr. Part No.:
- FR-8-1/8
- Brand:
- Festo
Subtotal (1 unit)*
£43.56
(exc. VAT)
£52.27
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 14 unit(s) shipping from 10 August 2026
- Plus 28 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £43.56 |
*price indicative
- RS Stock No.:
- 175-4627
- Mfr. Part No.:
- FR-8-1/8
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Manifold | |
| Number of Stations | 8 | |
| Port Size | 1/8 in | |
| Connection Thread Standard | G | |
| Series | FR-8 | |
| Sub Type | Manifold | |
| Body Material | Aluminium | |
| Hazardous Area Certification | No | |
| Port Gender | Female | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Model Number | 2077 | |
| Thread Size | 1/8 in | |
| For Use With | Additional Reservoir For Timers, Mounting Frames | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Manifold | ||
Number of Stations 8 | ||
Port Size 1/8 in | ||
Connection Thread Standard G | ||
Series FR-8 | ||
Sub Type Manifold | ||
Body Material Aluminium | ||
Hazardous Area Certification No | ||
Port Gender Female | ||
Standards/Approvals ISO 8573-1:2010 | ||
Model Number 2077 | ||
Thread Size 1/8 in | ||
For Use With Additional Reservoir For Timers, Mounting Frames | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
Festo FR-8 Series Manifold - FR-8-1/8
This pneumatic manifold, the Festo is a vital component in the automation, electronics, electrical, and mechanical industries. With exceptional technical specifications and top-notch performance, this manifold is designed to meet the demanding needs of various applications.
Features & Benefits
• Nominal size of 8.6 mm for efficient operation
• Can withstand an operating pressure of 0 to 16 bar across the entire temperature range
• Suitable for use with compressed air in accordance with ISO8573-1:2010 standards
• Offers corrosion resistance with a CRC rating of 0, ensuring durability
• Wide operating temperature range from -10 to 60 °C for versatility
• Lightweight design with a product weight of 135 g for easy installation
• Features 8 outputs and 1 supply line for enhanced functionality
• Includes female thread pneumatic connections of G3/8 and G1/8 for convenience
• Constructed with RoHS-compliant aluminium die-cast housing for reliability
Applications
• Perfect for use in pneumatic systems for automation equipment
• Ideal for integration into electrical control panels for versatility in operations
• Suitable for incorporating into electronic components for enhanced performance
Can it withstand high-pressure operation in industrial settings?
Yes, the Festo FR-8-1/8 manifold can handle operating pressures up to 16 bar, making it ideal for industrial applications.
Will it require lubrication for operation?
Lubrication is possible for continued use, ensuring smooth operation in various settings.
Is it suitable for use in a wide range of temperatures?
Yes, the manifold can operate effectively in temperatures ranging from -10 to 60 °C, providing versatility in different environments.
Related links
- Festo FR-8 series 8 station G Manifold for use with Mounting Frames, 6411
- Festo FR-8 series 8 station G Manifold, 2078
- Festo FR-4 series 3 station G Manifold for use with Additional Reservoir For Timers 7849
- Festo FR-4 series 3 station G Manifold for use with Additional Reservoir For Timers 6704
- Festo FR-4 series 3 station G Manifold for use with Mounting Frames 6703
- Festo FR series 3 station G Manifold Base, 2960
- Festo 8 station Manifold for use with Solenoid Valve MHP3, 525224
- Festo VABM series 8 station G Manifold, 8026249
