SMC Miniature Regulator - 0.8 MPa, ARJ310F-01-06-1 600L/min, NPT ARJ310
- RS Stock No.:
- 846-431
- Mfr. Part No.:
- ARJ310F-01-06-1
- Brand:
- SMC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 846-431
- Mfr. Part No.:
- ARJ310F-01-06-1
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Miniature Regulator | |
| Connection Thread Standard | NPT | |
| Series | ARJ310 | |
| Overall Length | 82.5mm | |
| Body Material | Aluminium Alloy | |
| Maximum Flow Rate | 600L/min | |
| Maximum Operating Pressure | 0.8 MPa | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Pressure Gauge Port Thread Standard | NPT | |
| Overall Height | 56mm | |
| Overall Width | 35mm | |
| Standards/Approvals | UL compliance | |
| Pressure Setting Range | 0.2 – 0.7 Mpa | |
| Model Number | ARJ310F-01-06-1 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Miniature Regulator | ||
Connection Thread Standard NPT | ||
Series ARJ310 | ||
Overall Length 82.5mm | ||
Body Material Aluminium Alloy | ||
Maximum Flow Rate 600L/min | ||
Maximum Operating Pressure 0.8 MPa | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Pressure Gauge Port Thread Standard NPT | ||
Overall Height 56mm | ||
Overall Width 35mm | ||
Standards/Approvals UL compliance | ||
Pressure Setting Range 0.2 – 0.7 Mpa | ||
Model Number ARJ310F-01-06-1 | ||
- COO (Country of Origin):
- CN
The SMC regulator designed for precise pressure control in pneumatic applications. Its one-touch fitting feature enhances convenience while ensuring efficient airflow management.
Proof pressure of 1.2 MPa ensures high durability
Operating pressure ranges from 0.05 to 0.2 MPa for versatile regulation
Ambient temperature operating range is –5 to 60°C, suitable for diverse environments
Weighs approximately 65 g, facilitating easy installation
Equipped with M5 x 0.8 female thread for secure connections
Related links
- SMC M5 ARJ310F-01-06 20L/min ARJ
- SMC One-Touch Fitting M5 x 0.8, R 1/8 0.2 MPa ARJ310
- SMC M5 x 0.8 ARJ310F-01-04 20L/min ARJ
- SMC Pneumatic Regulator - 0.8 Mpa Rc 1/8 ARJ310F
- SMC M5 x 0.8 ARJ310F-01G-06 20L/min ARJ
- SMC M5 ARJ310F-01B-04-S 20L/min ARJ
- SMC Female Thread M5 x 0.8, R 1/8 0.2 MPa ARJ310
- SMC ARJ Filter Regulator M5 0.8 Mpa
