Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, Male/Female
- RS Stock No.:
- 283-1456
- Mfr. Part No.:
- 25SBTF13MPN
- Brand:
- Legris
Subtotal (1 unit)*
£15.70
(exc. VAT)
£18.84
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- 5 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.70 |
*price indicative
- RS Stock No.:
- 283-1456
- Mfr. Part No.:
- 25SBTF13MPN
- Brand:
- Legris
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | 25 | |
| Material | Nickel Plated Brass | |
| Thread Gender | Male/Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 35 bar | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Finish | Brass, Steel Nickel Plated | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series 25 | ||
Material Nickel Plated Brass | ||
Thread Gender Male/Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 35 bar | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
Finish Brass, Steel Nickel Plated | ||
- COO (Country of Origin):
- DE
The Legris Quick Coupling from 25 series is an universal industrial coupling with an European profile. This coupling system has single hand operation. It has an UltraFlo valve for optimum flow and low pressure drop. This series stands out for its robust design and long service life even with the harshest use.
Lower connection forces
Easy and fast connection
Related links
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, Male/Female
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, Male/Female 7mm
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, Male/Female 23mm
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, Male/Female 13mm
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, Male/Female 10mm Coupling Plug
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, Male/Female RG
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, Male/Female RG 23mm
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, Male/Female 10mm
