Parker Brass Pneumatic Quick Connect Coupling, 5mm Plug

Subtotal (1 pack of 10 units)*

£199.23

(exc. VAT)

£239.08

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£199.23£19.923

*price indicative

RS Stock No.:
902-779
Mfr. Part No.:
21SBTF05MPN
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Pneumatic Quick Connect Coupling

Series

21 Series

Sub Type

Plug

Hose Barb Connection

5mm

Material

Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Maximum Operating Pressure

507 psi

Finish

Nickel Plated

Standards/Approvals

No

COO (Country of Origin):
DE
The Parker quick coupling plug designed for efficient fluid handling in pneumatic, liquid, and gas applications with a maximum pressure of 35 bar, ensuring reliable performance across various industries.

Mini Industrial Coupling allows for quick connections with single-hand operation

European profile is widely recognised for its compatibility

Dry-break version is offered for enhanced safety in fluid transfer

Additional safety locking system prevents accidental disconnection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy