Legris Nickel Plated Brass Coupler, Quick Acting Coupler
- RS Stock No.:
- 716-145
- Mfr. Part No.:
- 2511 12 12
- Brand:
- Legris
Image representative of range
Subtotal (1 box of 5 units)*
£172.57
(exc. VAT)
£207.08
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £172.57 | £34.514 |
*price indicative
- RS Stock No.:
- 716-145
- Mfr. Part No.:
- 2511 12 12
- Brand:
- Legris
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Coupler | |
| Series | 2511 | |
| Sub Type | Quick Acting Coupler | |
| Material | Nickel Plated Brass | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 20 barg | |
| Maximum Operating Temperature | 100°C | |
| Finish | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Coupler | ||
Series 2511 | ||
Sub Type Quick Acting Coupler | ||
Material Nickel Plated Brass | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 20 barg | ||
Maximum Operating Temperature 100°C | ||
Finish Nickel Plated | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legris Metal quick-acting couplers are designed for a wide range of industrial applications and compatible with numerous fluids. They are easy to install, with or without shut-off valves, and offer high flow rate capability. Key advantages include automatic connection and disconnection via a sliding sleeve, a wide variety of male probes, extremely Compact design, and single or double shut-off models for enhanced safety.
100% leak tested in production
Excellent shock and impact resistance
Nickel-plated brass for corrosion resistance
Stainless steel version for restrictive environments
Related links
- Legris Nickel Plated Brass Quick Air Coupling, Male Quick Acting Coupler
- SAM 32 mm Quick Acting Coupler Clamp
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/2 in
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 3/8 in
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/4 in
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 3/4 in
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 3/8 in Male
