PREVOST Composite Pneumatic Quick Connect Coupling, 1/2 in G Female Female Thread Double Port Wall Bracket
- RS Stock No.:
- 629-814
- Mfr. Part No.:
- CSI 068103WK
- Brand:
- PREVOST
Subtotal (1 unit)*
£74.28
(exc. VAT)
£89.14
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £74.28 |
*price indicative
- RS Stock No.:
- 629-814
- Mfr. Part No.:
- CSI 068103WK
- Brand:
- PREVOST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 1/2 in G | |
| Series | CSI 06 | |
| Sub Type | Female Thread Double Port Wall Bracket | |
| Material | Composite | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -15.00°C | |
| Maximum Operating Temperature | 70.00°C | |
| Maximum Operating Pressure | 12 bar | |
| Standards/Approvals | ISO 6150-C | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 1/2 in G | ||
Series CSI 06 | ||
Sub Type Female Thread Double Port Wall Bracket | ||
Material Composite | ||
Thread Gender Female | ||
Minimum Operating Temperature -15.00°C | ||
Maximum Operating Temperature 70.00°C | ||
Maximum Operating Pressure 12 bar | ||
Standards/Approvals ISO 6150-C | ||
- COO (Country of Origin):
- FR
The PREVOST Safety Quick Coupling with female G1/2 thread is designed for secure and reliable connections in pneumatic systems. It operates within a pressure range of 2.00 to 12.00 bar and delivers a high flow rate of 833 l/min at 6.00 bar with a pressure drop of 0.60 bar. The internal diameter passage is 6 mm, ensuring efficient airflow. Suitable for demanding environments, it performs reliably in temperatures ranging from -15°C to 70°C. This coupling enhances safety and performance in industrial air systems.
Female thread double port wall bracket
2 couplers and drain
ISO 6150 C Profile
Related links
- PREVOST Composite Pneumatic Quick Connect Coupling, 1/2 in G Female Female Thread Double Port Wall Bracket - 2 Coupler
- PREVOST Composite Wall Bracket with Safety Quick Connect Couplings, 1/2 in G Female Female Thread Double Port Wall
- PREVOST Composite Pneumatic Quick Connect Coupling, 1/2 in G Female Female Thread Double Port Wall Bracket
- PREVOST Composite Wall Bracket with Safety Quick Connect Couplings, 1/2 in G Female Double Port Wall Bracket
- PREVOST Composite Wall Bracket with Safety Quick Connect Couplings, 1/2 in G Female Female Thread One Port Wall Bracket
- PREVOST Composite Body Wall Bracket with Safety Quick Connect Couplings, 1/2 in G Female Female Thread One Port Wall
- PREVOST Composite Pneumatic Quick Connect Coupling, 1/2 in G Female Female Thread One Port Wall Bracket
- PREVOST Composite Pneumatic Quick Connect Coupling, 1/2 in G Female Female Thread One Port Wall Bracket - 1 Coupler and
