PREVOST Composite Body Wall Bracket with Safety Quick Connect Couplings, 1/2 in G Female Female Thread One Port Wall

Subtotal (1 unit)*

£52.94

(exc. VAT)

£63.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£52.94

*price indicative

RS Stock No.:
625-655
Mfr. Part No.:
CSI 081103WK
Brand:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Product Type

Wall Bracket with Safety Quick Connect Couplings

Thread Size

1/2 in G

Series

CSI 08

Sub Type

Female Thread One Port Wall Bracket - 1 Coupler and Drain

Material

Composite Body

Thread Gender

Female

Minimum Operating Temperature

-15.00°C

Maximum Operating Temperature

70.00°C

Maximum Operating Pressure

12 bar

Standards/Approvals

ISO 6150-C

COO (Country of Origin):
FR
The PREVOST Female thread one port wall bracket is built to withstand demanding conditions while providing seamless connectivity. It boasts a robust flow rate at a pressure of 6.00 bar, ensuring consistent performance in both low and high-pressure scenarios. The thoughtfully designed dimensions make installation straightforward, enabling quick modifications when needed. This product can perform at extreme temperatures ranging from -15°C to 70°C, showcasing its versatility across different environments.

Durable construction ensures long term reliability

Designed to maintain optimal flow rates under pressure

Temperature resilience enhances application versatility

Compact dimensions facilitate easy installation

Safety features protect against leaks and failures

Compatible with various industrial fittings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy