PREVOST Aluminium Wall Bracket with Safety Quick Connect Couplings, 3/4 in G Female Wall Bracket - Coupler and Drain

Subtotal (1 unit)*

£169.18

(exc. VAT)

£203.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£169.18

*price indicative

RS Stock No.:
628-237
Mfr. Part No.:
MF 104S6CS
Brand:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Product Type

Wall Bracket with Safety Quick Connect Couplings

Thread Size

3/4 in G

Series

MF

Sub Type

Wall Bracket - Coupler and Drain

Material

Aluminium

Thread Gender

Female

Minimum Operating Temperature

-20.00°C

Maximum Operating Pressure

16 bar

Maximum Operating Temperature

80.00°C

Standards/Approvals

ISO 6150-C

RoHS Status: Exempt

COO (Country of Origin):
FR
The PREVOST multipurpose wall manifold is specifically designed to enhance fluid transfer within various applications. Engineered with precision, this product accommodates a female thread wall bracket for secure mounting, ensuring reliability even under high pressure. Its compatibility with ISO 6150 C profile couplers and drains makes it versatile, fitting seamlessly into existing systems. Created with durable materials, it boasts an impressive operating temperature range, catering to varied environmental conditions. The ergonomic design simplifies installation and maintenance, making this manifold essential for those seeking excellence in performance and longevity.

Designed for easy installation thanks to its wall bracket

Accommodates multiple couplers for efficient fluid management

Compatible with a standard ISO 6150 C profile for enhanced versatility

Manufactured to withstand high operating pressures with ease

Constructed to handle a wide temperature spectrum for consistent performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy