SMC Steel Pneumatic Quick Connect Coupling, 1/4 in R Male R 8mm

Subtotal (1 bag of 5 units)*

£39.12

(exc. VAT)

£46.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£39.12£7.824

*price indicative

RS Stock No.:
366-080
Mfr. Part No.:
KFV10U-02S
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Thread Standard

R

Product Type

Pneumatic Quick Connect Coupling

Thread Size

1/4 in R

Series

KF

Hose Barb Connection

8mm

Material

Steel

Thread Gender

Male

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Maximum Operating Pressure

1 Mpa

Finish

Electroless Nickel Plated

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The SMC swivel elbow fitting offers a reliable solution for connecting tubes at right angles, perfectly suited for various applications. With its innovative design, it allows for fluid transitions and accommodates dynamic movement, making it an ideal choice for systems requiring flexibility. Furthermore, its robust construction ensures long-lasting performance under diverse environmental conditions. Designed to enhance your piping system's efficiency, this fitting is compatible with soft nylon and polyurethane tubing, delivering exceptional grip and preventing slip. Experience seamless integration and improved workflow with this expertly engineered component, expressing precision and quality synonymous with the brand.

Facilitates easy connection in tight spaces

Allows for multi-directional piping without hassle

Construction provides excellent durability and resistance to wear

Enhances system efficiency with a secure and reliable seal

Lightweight design minimises the impact on overall system weight

Optimised for quick and easy installation, saving valuable time

Promotes flexibility in routing tubes, accommodating intricate designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy