SMC Steel Pneumatic Quick Connect Coupling, 1/4 in R Male R 8mm
- RS Stock No.:
- 366-078
- Mfr. Part No.:
- KFV08N-01
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£58.25
(exc. VAT)
£69.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £58.25 | £5.825 |
*price indicative
- RS Stock No.:
- 366-078
- Mfr. Part No.:
- KFV08N-01
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Thread Standard | R | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 1/4 in R | |
| Series | KF | |
| Hose Barb Connection | 8mm | |
| Material | Steel | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Pressure | 1 Mpa | |
| Maximum Operating Temperature | 60°C | |
| Finish | Electroless Nickel Plated | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Thread Standard R | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 1/4 in R | ||
Series KF | ||
Hose Barb Connection 8mm | ||
Material Steel | ||
Thread Gender Male | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Pressure 1 Mpa | ||
Maximum Operating Temperature 60°C | ||
Finish Electroless Nickel Plated | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The SMC Swivel Elbow is an essential component designed for seamless piping applications in tight spaces. Leveraging advanced engineering, this connector allows for flexible tube routing while maintaining a secure flow of air. Its unique swivel feature enables installation at various angles, ensuring adaptability to your specific piping layouts. Constructed from high-quality materials, the elbow provides reliable performance and durability, making it an ideal choice for industries requiring efficient fluid management. The design prioritises usability, offering a straightforward connection to tubes of compatible sizes, further enhancing its appeal in practical applications. Whether in pneumatic systems or other related setups, this fitting supports efficient operations and contributes to overall system effectiveness.
Facilitates flexible installation in confined spaces
Enables 360-degree swivel for versatile configurations
Constructed with robust materials for extended lifespan
Ensures reliable performance under varying pressures
Compatible with a range of tubing for enhanced versatility
Lightweight design to reduce overall system weight
Corrosion-resistant surface for longevity in challenging environments
Related links
- SMC Steel Pneumatic Quick Connect Coupling, 1/4 in R Male R 8mm
- SMC Steel Pneumatic Quick Connect Coupling, 1/8 in R Male R
- SMC Brass Pneumatic Quick Connect Coupling, 1/8 in Male R 8mm Straight Plug
- SMC Steel Pneumatic Quick Connect Coupling, 1/4 in R Male
- SMC Steel Pneumatic Quick Connect Coupling, One-Touch Fitting Male 8mm
- SMC Stainless Steel Pneumatic Quick Connect Coupling, Rc 1/4 Male Male R Straight Fitting
- SMC Steel Pneumatic Quick Connect Coupling, 1/8 in R Male
- SMC Steel Pneumatic Quick Connect Coupling, 3/4 in R Male
